
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | W2L16D105MAT1A | 0 | 4K | Tape & Reel | ||||||||
| Avnet | W2L16D105MAT1A | 0 | 4K | 23h | ||||||||
| TTI Asia | W2L16D105MAT1A | Contact | 13h | |||||||||
| Arrow Electronics | W2L16D105MAT1A | 0 | 4K | |||||||||
| Mouser | 581-W2L16D105MAT1A | 26 | 1 | Tape & Reel |
Download KYOCERA AVX W2L16D105MAT1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX W2L16D105MAT1A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: