KYOCERA AVX W2F15C4728AT1A

Capacitor, Ceramic; 4700pF; Feedthru; Case 0805; 50V; +50%, -20%; 300mA; X7R; 0.6Ohms DCR
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F15C4728AT1A.

IHS

Datasheet13 pages4 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.76%

CAD Models

Download KYOCERA AVX W2F15C4728AT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055C472KAT2A
CAP CER 4700PF 50V X7R 0805 / 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
KYOCERA AVX08055C472JAT2A
0805 4.7NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC, +/-5%
Yageo GroupC0805S472K5RACTU
Cap Ceramic 0.0047uF 50V X7R 10% SMD 0805 FE-CAP 125C T/R
KYOCERA AVX08055C472KAZ2A
0805 4.7 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R
Yageo GroupC0805C472K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 0805 10%

Descriptions

Descriptions of KYOCERA AVX W2F15C4728AT1A provided by its distributors.

Capacitor, Ceramic;4700pF;Feedthru;Case 0805;50V;+50%,-20%;300mA;X7R;0.6Ohms DCR
W2F Series 0805 4.7 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
Cap 0.0047uF 50VDC X7R -20% to 50% SMD 0805 Embossed T/R
EMI Bolt Filter 50volts 4700pF X7R 0805
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:4700pF; Capacitance Tolerance:+50, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR, 0805, 4.7NF, 50V; Application:Standard; Capacitance:4.7nF; Capacitance Tolerance:+50%, -20%; Series:W2F; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; Terminal Type:Surface Mount (SMD, SMT)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F15C 472 8AT1A
  • W2F15C4728AT1A.