KYOCERA AVX W1A2YC103MAT2A

Cap Ceramic Array 0.01uF 16V X7R 20% 0405 SMD 2 Capacitor 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W1A2YC103MAT2A.

IHS

Datasheet4 pages17 years ago

_legacy Avnet

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KYOCERA AVX W1A2YC103MAT2A provided by its distributors.

Cap Ceramic Array 0.01uF 16V X7R 20% 0405 SMD 2 Capacitor 125°C Paper T/R
CAP ARRAY 10000PF 16V X7R 0504 / 10000pF Isolated Capacitor 2 Array 16 V X7R 0504 (1410 Metric)
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, CHIP4
SMD Capacitor Arrays 16volts 0.01uF 20% 4cap X7R
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0405; Termination Type:SMD ;RoHS Compliant: Yes
CAPACITOR ARRAY, 0405, 2X10NF, 16V; Application:Standard; Capacitance:10nF; Capacitance Tolerance:± 20%; Series:W1A; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0405; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:16V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX