KYOCERA AVX VLAS121016J350DP

19.5V 500A 1 17.16V 2.184KV 16V 11V 1.6J 5NF@1KHZ 1210 3.2MM*2.49MM*1.7MM
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VLAS121016J350DP.

Newark

Datasheet3 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX VLAS121016J350DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2019-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX VLAS121016J350DP provided by its distributors.

19.5V 500A 1 17.16V 2.184KV 16V 11V 1.6J 5nF@1kHz 1210 3.2mm*2.49mm*1.7mm
35V 0.03W 5000pF@1kHz 1.6J 11V 16V 19.5V 500A 1210 Varistors ROHS
TVS Varistor, 11 VAC, 16 VDC, TransGuard Automotive, 35 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
Varistor Multilayer 16V 0.005uF 20.5V 1210 SMD T/R
Avnet Japan
Low Clamp Varistor, 1210 case, 16Vdc, 1.6J, 500A
VAR MLV 11VAC/16VDC 500A 19.5V 1210 SMD
VARISTOR, AEC-Q200, MLV, 35V, 1210
LOW CLAMP AUTOMOTIVE SERIES VAR
VARISTOR, AEC-Q200, MLV, 35V, 1210; Voltage Rating VAC:11V; Voltage Rating V DC:16V; Product Range:TransGuard Series; Clamping Voltage Vc Max:35V; Varistor Case Style:1210 [3225 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX