KYOCERA AVX VGAS121065P131DP

82 V 350 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VGAS121065P131DP.

IHS

Datasheet2 pages4 years ago

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-1.68%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVG121065P131DP
TVS Varistor, 50 VAC, 65 VDC, TransGuard, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV68ZA2P
ZA Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor
LittelfuseV68ZS2P
ZS Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor
LittelfuseV68ZT2P
ZT Series 56 VDC 40 V RMS 135 V Clamp 250 A 600 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 56V, 3J, THROUGH HOLE MOUNT, RADIAL LEADED
BULK 2 Radial Through Hole VARISTOR TVS Varistor 135V 2.5A 7mm 10%

Descriptions

Descriptions of KYOCERA AVX VGAS121065P131DP provided by its distributors.

82 V 350 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
135V 0.05W 2.7J 600pF@1kHz 65V 50V 82V 350A 1210 Varistors ROHS
82V 350A 1 902V 65V 50V 2.7J 600pF@1kHz 1210 3.2mm*2.5mm*1.7mm
Var MLV 50VAC/65VDC 350A 82V 1210 SMD Automotive AEC-Q200 T/R
TVS Varistor, 50 VAC, 65 VDC, TransGuard Automotive, 135 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VARISTOR, AUTO, 65V, 130V, 1210
VARISTOR, AUTO, 65V, 130V, 1210; Voltage Rating VAC:50V; Voltage Rating V DC:65V; Product Range:TransGuard Series; Clamping Voltage Vc Max:135V; Varistor Case Style:1210 [3225 Metric]; Varistor Type:Multilayer Varistor (MLV); Peak RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX