KYOCERA AVX VGAS121016J400DP

TVS Varistor, 13 VAC, 16 VDC, TransGuard Automotive, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VGAS121016J400DP.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2017-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVCAS121018J390DP
1210 18 VDC 13 V RMS 42 V Clamp 500 A 3100 PF Surface Mount Varistor
KYOCERA AVXVG121018J400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121018J390RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V07D220
TVS Varistor, 14 V, 18 V, 43 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV22ZA2P
VARISTOR, CIRCUIT PROTECT, 14VAC, 43V, 500A, METAL OXIDE, 4000PF, RADIAL, 2500V
Epcos Standard Series Metal Oxide Varistor 5.2nF 5A; Clamping 43V; Varistor 22V

Descriptions

Descriptions of KYOCERA AVX VGAS121016J400DP provided by its distributors.

TVS Varistor, 13 VAC, 16 VDC, TransGuard Automotive, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VARISTOR, MULTILAYER, 25.5V, 42V, 1210
Varistor, 1.6J, Surface Mount
1210 Varistors ROHS
16 VDC 1.6J 42V-CL
VARISTOR, MULTILAYER, 25.5V, 42V, 1210; Voltage Rating VAC:13V; Voltage Rating V DC:16V; Product Range:TransGuard Series; Clamping Voltage Vc Max:42V; Varistor Case Style:1210 [3225 Metric]; Varistor Type:Multilayer Varistor (MLV); RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX