KYOCERA AVX TRJC336K010RRJ

Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.59 Ohm 125°C T/R
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJC336K010RRJ.

IHS

Datasheet9 pages4 years ago

Newark

AVX

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJC336K010RNJ
Cap Tant Solid 33uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
KYOCERA AVXTAJC336K010H
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
KYOCERA AVXTPSC336K010R0375
Cap Tant Solid 33uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.375 Ohm 125C T/R
Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 175C Automotive T/R
CAP TANT 33UF 10% 20V 2312 / 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 350mOhm

Descriptions

Descriptions of KYOCERA AVX TRJC336K010RRJ provided by its distributors.

Cap Tant Solid 33uF 10V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.59 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312
CAP, 33µF, 10V, 10%, 2312, SMD
HIGH PERFORMANCE MNO2,33 UF,10 V
CAPACITOR, 33UF, 10V, CASE C; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.59ohm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX