KYOCERA AVX TPSE337M006R0100

Cap Tant Solid 330uF 6.3V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE337M006R0100.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

AVX

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.88%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSD337K006R0100
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Cap Tant Solid 330uF 6.3V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C Automotive T/R
KYOCERA AVXTPSD337K006R0045
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
Cap Tant Solid 330uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C T/R
KYOCERA AVXTPSD337M006R0045
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.045 Ohm 125°C T/R
593D Series 330 uF ±20 % 6.3 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of KYOCERA AVX TPSE337M006R0100 provided by its distributors.

Cap Tant Solid 330uF 6.3V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
CAPACITOR, TANTALUM, 330 UF, 6.3 V @ +85 C, 8 V @ +85 C, +/-20%, E, 8% (MAX.)
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
TPS Series 330 uF ±20 % 6.3 V SMT Low ESR Tantalum Chip Capacitor
CAPACITOR, CASE E, 330UF, 6.3V; Capacitor Application:General Purpose; Capacitance:330µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.1ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:7343-43; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE337M006-R0100
  • TPSE337M006R0100.