KYOCERA AVX TPSD476M020R0200

Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
$ 1.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD476M020R0200.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Inventory History

3 month trend:
-3.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 47uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C Automotive T/R
Yageo GroupT494D476M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Yageo GroupT494D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C Automotive T/R
KYOCERA AVXTPSE476M020R0150
Cap Tant Solid 47uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.15 Ohm 125°C T/R
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
KYOCERA AVXTAJD476K025RNJ
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD476M020R0200 provided by its distributors.

Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
2917 (7343Metric) TPS 20V 47muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
47¦ÌF ¡À20% 20V 200m¦¸ 2917 7.3mm*4.3mm*3.1mm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:200mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX