
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TPSA475K010R1400 | 2,000 | 2K | Tape & Reel | ||||||||
| Rutronik | KTA9090 | 20,000 | 4K | 2h | ||||||||
| Avnet | TPSA475K010R1400 | 6,000 | 2K | 21h | ||||||||
| DigiKey | 478-2391-1-ND | 537 | 1 | Cut Tape | ||||||||
| Verical | TPSA475K010R1400 | 6,391 | 17 |
Download datasheets and manufacturer documentation for KYOCERA AVX TPSA475K010R1400.
Download KYOCERA AVX TPSA475K010R1400 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TPSA475K010R1400 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TPSA475K010R1400.