KYOCERA AVX TPMD476K025R0055

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.055 Ohm 125C T/R
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPMD476K025R0055.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages10 years ago
Datasheet3 pages12 years ago

AVX

TME

Factory Futures

Inventory History

3 month trend:
+12.09%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 47uF 20V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125C Automotive T/R
EXTREME 47UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,25V DC +/-10%,TR3 SERIES
Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.08 Ohm 125C T/R
Extreme 47uF SMD Solid MnO2 Tantalum Electrolytic Cap; 25V dc +/-10%; TR3 Series
Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Yageo GroupT491D476K020AT
Cap Tant Solid 47uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPMD476K025R0055 provided by its distributors.

Cap Tant Solid 47uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.055 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
TPM Series 47 uF ±10 % 25 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitors - Solid Smd 25V 47Uf 10% 2917 Multi-Anode
CAP, 47UF, 25V, TANT, CASE D; Capacitance: 47µF; Voltage(DC): 25V; Capacitor Case / Package: 2917 ^7343 Metric]; Capacitance Tolerance: ± 10%; ESR: 0.055ohm; Manufacturer Size Code: D; Failure Rate: -; Ripple Current: 2.15A; Qua

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPMD476K025R0055.