KYOCERA AVX TLJN336M010R9600

Cap Tant Solid 33uF 10V N CASE 20% (2.05 X 1.3 X 1mm) SMD 2013-10 9.6 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLJN336M010R9600.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages13 years ago

Future Electronics

Factory Futures

CAD Models

Download KYOCERA AVX TLJN336M010R9600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTLJP336M010R3500
Cap Tant Solid 33uF 10V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 3.5 Ohm 125°C T/R
KYOCERA AVXF981A336MSAAS1
Cap Tant Solid 33uF 10V S CASE 20% (2 X 1.25 X 0.8mm) SMD 2012-09 6.5 Ohm 125°C T/R
KYOCERA AVXTLCU336M004XTA
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805
Cap Tant Solid 33uF 10V P CASE 20% (2.4 X 1.45 X 1.2mm) SMD 2415-12 4 Ohm 125°C Embossed Plastic T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TLJN336M010R9600 provided by its distributors.

Cap Tant Solid 33uF 10V N CASE 20% (2.05 X 1.3 X 1mm) SMD 2013-10 9.6 Ohm 125°C T/R
Tantalum Capacitors - Solid SMD 10V 33uF 20% 0805 ESR= 9.6 Ohm
Tantalum Capacitor, Tantalum (dry/solid)
Tantalum Capacitor; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; ESR:9600mohm; Capacitor Dielectric Type:Tantalum; Capacitor Type:High CV; Leakage Current:6.6µA; Package/Case:2013-10; Reel Quantity:3000 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX