KYOCERA AVX TLCR105M035RTA

Cap Tant Solid 1uF 35V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TLCR105M035RTA.

Newark

Datasheet5 pages4 years ago
Datasheet4 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-2.76%

CAD Models

Download KYOCERA AVX TLCR105M035RTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-04-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTACR105M025XTA
Cap Tant Solid 1uF 25V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
KYOCERA AVXTAJP105M035RNJ
Cap Tant Solid 1uF 35V P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 11 Ohm 125°C T/R
KYOCERA AVXTAJR105K025RNJ
Cap Tant Solid 1uF 25V R CASE 10% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 8 Ohm 125C T/R
Cap Tant Solid 1uF 25V P CASE 10% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 11 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TLCR105M035RTA provided by its distributors.

Cap Tant Solid 1uF 35V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
TLC Series 1 uF ±20 % 35 V SMT Solid Electrolytic Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805
TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2
TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2; TANTALUM CAPACITOR, 1UF, 35V, 5 OHM, 0.2, 805; Capacitance:1µF; Voltage Rating:35V; Tantalum Capacitor Case:0805 ^2012 Metric]; Product Range:TLC Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; ESR:5ohm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLCR105M035RTA.