KYOCERA AVX TCJY227M006R0040

Cap Tant Solid 220uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105°C T/R
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY227M006R0040.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

AVX

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Panasonic6TPB220ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917
Cap Tant Polymer 220uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.05 Ohm 105°C T/R
KYOCERA AVXTCJD227M006R0050
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R
KYOCERA AVXTPSD227M006R0050
Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJY227M006R0040 provided by its distributors.

Cap Tant Solid 220uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
2917 (7343Metric) TCJ 6.3V 220muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, TANT, 220UF, 6.3V, CASE Y
TC 220uF 6,3V 20% Case Y 40mOhm
Capacitance:220Μf; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Product Range:tcj Series; Manufacturer Size Code:y; Esr:0.04Ohm; Length:7.3Mm; Width:4.3Mm; Height:2Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJY227M006R0040.