KYOCERA AVX TCJE156M050R0070

Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJE156M050R0070.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Newark

AVX

Future Electronics

Inventory History

3 month trend:
-37.43%

CAD Models

Download KYOCERA AVX TCJE156M050R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupT491D156M035AT
Solid Tantalum Capacitor 15µF 35V 20% SMD Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
KYOCERA AVXTPSD156M035R0300
Cap Tant Solid 15uF 35V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Cap Tant Solid 15uF 35V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C Automotive T/R
CAP TANT 15UF 20% 50V 2917 / 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
KYOCERA AVXTAJD156M035RNJ
Cap Tant Solid 15uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TCJE156M050R0070 provided by its distributors.

Cap Tant Solid 15uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.07 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Capacitance:15Μf; Capacitance Tolerance:± 20%; Voltage Rating:50V; Product Range:tcj Series; Manufacturer Size Code:e; Esr:0.07Ohm; Length:7.3Mm; Width:4.3Mm; Height:4.1Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJE156M050R0070.