KYOCERA AVX TCJB686M004R0070

Cap Tant Solid 68uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJB686M004R0070.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

TME

AVX

Farnell

DigiKey

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-11-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAJB686M004RNJ
Cap Tant Solid 68uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125°C T/R
KYOCERA AVXTAJB686M010RNJ
Cap Tant Solid 68uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.4 Ohm 125°C T/R
KYOCERA AVXTAJB686K004RNJ
Cap Tant Solid 68uF 4V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJB686M004R0070 provided by its distributors.

Cap Tant Solid 68uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 125°C T/R
Tantalum Capacitor, Tantalum (solid Polymer)
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:4VDC; Capacitor Dielectric Type:Polymer Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:70mohm; Reel Quantity:2000 ;RoHS Compliant: Yes
CAPACITOR, 68uF 4V B CASE; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.07ohm; Capacitor Case Style:B; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:B; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:4V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX