KYOCERA AVX TCJA685M016R0200

Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJA685M016R0200.

IHS

Datasheet13 pages3 years ago
Datasheet4 pages13 years ago

Future Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-2.95%

CAD Models

Download KYOCERA AVX TCJA685M016R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJA685M020RNJ
Cap Tant Solid 6.8uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 2.4 Ohm 125°C T/R
Yageo GroupT491A685M016AT
CAP TANT 6.8UF 20% 16V 1206 / 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm
KYOCERA AVXTPSA685M016R1500
Cap Tant Solid 6.8uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 1.5 Ohm 125C T/R
KYOCERA AVXF931C685MAA
Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.5 Ohm 125C T/R
KYOCERA AVXTAJA685K020RNJ
Cap Tant Solid 6.8uF 20V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.4 Ohm 125C T/R
Yageo GroupT491A685M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TCJA685M016R0200 provided by its distributors.

Cap Tant Solid 6.8uF 16V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 125°C T/R
6.8UF SMD SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR,16V DC +/-20%,TCJ SERIES
CAPACITOR TANT 6.8UF, 16V, 0.2OHM, 1206; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.2ohm; Capacitor Case Style:1206; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJA685M016R0200.