
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TCJA106M025R0150 | 30,000 | 2K | 13h | ||||||||
| Newark | TCJA106M025R0150 | 3 | 1 | Cut Tape | ||||||||
| TME | TCJA106M025R0150 | 0 | 1 | 1d | ||||||||
| TTI | TCJA106M025R0150 | 0 | 2K | Tape & Reel | 14h | |||||||
| Future Electronics | TCJA106M025R0150 | 0 | 2K | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX TCJA106M025R0150.
Download KYOCERA AVX TCJA106M025R0150 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX TCJA106M025R0150 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TCJA106M025R0150.