What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K006DTW

Cap Tant Solid 47uF 6.3V 10% (6 X 13mm) Radial 2.5mm 2 Ohm 125°C T/R
$ 0.579
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K006DTW.

Newark

Datasheet5 pages4 years ago
Datasheet16 pages14 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.579
$ 0.529
$ 0.529
Stock
721
15,582
15,582
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2 Ω
2 Ω
2 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2002-09-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476M006SCS
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C Bulk
Yageo GroupT350F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
Yageo GroupT356F476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
KYOCERA AVXTAP476M006SRW
Cap Tant Solid 47uF 6.3V 20% (6 X 10mm) Radial 2.5mm 2 Ohm 125°C T/R
KYOCERA AVXTAP476K010SCS
Cap Tant Solid 47uF 10V 10% (6.5 X 10mm) Radial 2.5mm 1.7 Ohm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP476K006DTW provided by its distributors.

Cap Tant Solid 47uF 6.3V 10% (6 X 13mm) Radial 2.5mm 2 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
TAP TANT 47UF 6.3V 10% 2.5MM
LEADED MNO2,47 UF,6.3 V
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:2ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX