KYOCERA AVX TAJT336K006RNJ

Cap Tant Solid 33uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.5 Ohm 125°C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJT336K006RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

AVX

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJT336M006RNJ
Cap Tant Solid 33uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.5 Ohm 125°C T/R
KYOCERA AVXTPSB336K006R0600
Cap Tant Solid 33uF 6.3V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.6 Ohm 125C T/R
KYOCERA AVXTPSB336K006R0250
Cap Tant Solid 33uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.25 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJT336K006RNJ provided by its distributors.

Cap Tant Solid 33uF 6.3V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1210
CAP TANT 33UF 10% 6.3V 1411
CONVENTIONAL MNO2,33 UF,6.3 V
TAJ TANT 33UF 6.3V 10% CASE T
CAPACITOR TANT 33UF, 6.3V, 2.5OHM, 1210; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; ESR:2.5ohm; Capacitor Case Style:1210; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX