KYOCERA AVX TAJE477K010RNJ

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJE477K010RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

AVX

Inventory History

3 month trend:
-23.00%

CAD Models

Download KYOCERA AVX TAJE477K010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

470UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T495 SERIES
KYOCERA AVXTPSE477K010R0100
Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTAJE477M010RNJ
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
KYOCERA AVXTPSE477K010R0045
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
Yageo GroupT491D477K006AT
Cap Tant Solid 470uF 6.3V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJE477K010RNJ provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
TAJ Series 470 uF ±10 % 10V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 470UF;TOL 10%;SMT;VOL-RTG 10V;CODE 7343H;TR
Tantalum Capacitors; TAJE477K010RNJ; AVX; 7.3 mm; 470 µF; Surface Mount; 10 V
Tantalum Capacitors E7343-43 470µF ±10% 10V 500mΩ 7.30 x 4.30mm 4.10mm 574mA
470uF 10V 500mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
Tantalum Capacitor, 470Uf, 10V, 0.5 Ohm, 0.1, 2717, Full Reel; Capacitance:470Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.5Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJE477K010RNJ.
Capacitance uF = 470 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 2917 / Size Code = E / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 500 / Leakage Current uA = 47 / Dissipation Factor % = 10 / Series = TAJ / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4.1 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJE477K010RNJ.