KYOCERA AVX TAJD336K016RNJ

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD336K016RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Newark

AVX

TME

Inventory History

3 month trend:
-8.92%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTAJD336M016RNJ
Cap Tant Solid 33uF 16V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD336M020RNJ
Cap Tant Solid 33uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTAJD336M020SNJ
Cap Tant Solid 33uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Cap Tant Solid 33uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD336K016RNJ provided by its distributors.

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
TAJ Series 33 uF ±10% 16V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 33 UF;TOL 10%;VOL-RTG 16 VDC;SMT;7343;ESR 0.9 OHMS
Tantalum Capacitors D7343-31 33µF ±10% 16V 900mΩ 7.30 x 4.30mm 3.10mm 408mA
Tantalum Capacitor, 33Uf, 16V, 0.9 Ohm, 0.1, 2917; Capacitance:33Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.9Ohm; Manufacturer Size Code:D; Failure Rate:-; Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJD336K016RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD336K016RNJ.