KYOCERA AVX TAJD226K025RNJ

Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD226K025RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-38.15%

CAD Models

Download KYOCERA AVX TAJD226K025RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTAJY226K025RNJ
Cap Tant Solid 22uF 25V Y CASE 10% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.8 Ohm 125C T/R
Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
CAP TANT 22UF 10% 25V 2917 / 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Yageo GroupT494D226K025AT
22UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T494 SERIES
KYOCERA AVXTPSD226K025R0300
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.3 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TAJD226K025RNJ provided by its distributors.

Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
TAJ Series 22 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
CAPACITOR, TANTALUM, 22 UF, 25 VDC, 32 V @ 85C, +/- 10%, D, SURFACE MOUNT
Tantalum Capacitors; TAJD226K025RNJ; AVX; 22 µF; 25 V; 7.3 mm; Surface Mount
Tantalum Capacitors D7343-31 22µF ±10% 25V 900mΩ 7.30 x 4.30mm 3.10mm 408mA
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: D Capacitance: 22 uF
Tantalum Capacitor, 22Uf, 25V, 0.9 Ohm, 0.1, 2917, Full Reel; Capacitance:22Μf; Voltage(Dc):25V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.9Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TAJD226K025RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD226K025RNJ.