KYOCERA AVX TAJC476M016R

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC476M016R.

IHS

Datasheet4 pages17 years ago

element14

Farnell

DigiKey

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJD476M020RNJ
Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
47µF 20V Aluminum - Polymer Capacitors Radial, Can 28 mOhm 2000 Hrs @ 105°C
United Chemi-ConAPXG200ARA470ME61G
Cap Aluminum Polymer 47uF 20VDC 20% (5 X 5.8mm) SMD 0.03 Ohm 2800mA 15000h 105°C T/R
KYOCERA AVXTAJD476M020SNJ
Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
KYOCERA AVXTAJD476M020RNJV
Cap Tant Solid 47uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
PanasonicEEEFC1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX TAJC476M016R provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
CAPACITOR, CASE C, 47UF; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V DC; ESR:1.4ohm; Capacitor Case Style:6032; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Capacitor Dielectric Type:Tantalum; Applications:General Purpose; Package / Case:6032-28; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX