
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TAJA475K016RNJ | 70,000 | 2K | Tape & Reel | ||||||||
| Rutronik | KTA6516 | 1,706,000 | 2K | 5h | ||||||||
| Verical | TAJA475K016RNJ | 1,350 | 1350 | |||||||||
| Arrow Electronics | TAJA475K016RNJ | 1,350 | 1350 | |||||||||
| TME | TAJA475K016R | 95,461 | 1 | 11h |
Download datasheets and manufacturer documentation for KYOCERA AVX TAJA475K016RNJ.
Download KYOCERA AVX TAJA475K016RNJ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TAJA475K016RNJ provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAJA475K016RNJ.