KYOCERA AVX TAJA106K006R

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 3216; 6.3V; 8VDC; 4 Ohms ESR; SMD; 0.6muA; 6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA106K006R.

IHS

Datasheet4 pages17 years ago

element14 APAC

element14

Garrett

Farnell

CAD Models

Download KYOCERA AVX TAJA106K006R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX TAJA106K006R provided by its distributors.

Capacitor, Tantalum; 10uF; Chip; +/-10%; EIA 3216; 6.3V; 8VDC; 4 Ohms ESR; SMD; 0.6muA; 6
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3216-18; Termination Type:SMD; ESR:4ohm ;RoHS Compliant: Yes
CAPACITOR, CASE A, 10UF, 6.3V; Application:Solid; Capacitance:10µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Tantalum; Case Style:A; Termination Type:SMD; ESR Frequency:100kHz; External Depth:1.6mm; External Length / Height:3.2mm; Leakage Current:0.6µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:2000; Resistance, ESR:4ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:6.3V; Width, External:1.6mm; Width, Tape:8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA106K006R.