KYOCERA AVX SR215E334ZAA

Cap Ceramic 0.33uF 50V Z5U -20% to 80% Radial 5.08mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E334ZAA.

Newark

Datasheet8 pages18 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR205E334MAR
SR20 SR 330NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC322C334Z5U5TA
Multilayer Ceramic Capacitor, 0.33 uF, 50 V, -20%, +80%, Radial Leaded, Z5U, 5.08 mm, 5.08 mm
KYOCERA AVXSR205E334MAA
Cap Ceramic 0.33uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR205E334MAT
Cap Ceramic 0.33uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Yageo GroupC324C334M5U5TA
Radial CERAMIC CAPACITOR ceramic capacitor 50V 330nF 20% -56/+22% ppm/C
Yageo GroupC330C334M5U5TA
C330 C 330NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of KYOCERA AVX SR215E334ZAA provided by its distributors.

Cap Ceramic 0.33uF 50V Z5U -20% to 80% Radial 5.08mm 85°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.33uF, Through Hole Mount, 2012
CAP CER 0.33UF 50V Z5U RADIAL
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:0.33µF; Capacitance Tolerance:+80, -20%; Series:SkyCap; Voltage Rating:50V; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:5.08mm ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX