KYOCERA AVX SR211A220KAA

Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A220KAA.

Newark

Datasheet8 pages18 years ago

Related Parts

KYOCERA AVXSR212A220KARTR1
Cap Ceramic 22pF 200V C0G 10% Radial 5.08mm 125°C T/R
KYOCERA AVXSR212A220KAA
Capacitor,ceramic,22Pf,200Vdc,10-% Tol,10+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: No
KYOCERA AVXSR212A220KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount, 2012
Yageo GroupC315C220K5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Through Hole Mount
Yageo GroupC316C200K5G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 20pF C0G 10% LS=2.54mm

Descriptions

Descriptions of KYOCERA AVX SR211A220KAA provided by its distributors.

Cap Ceramic 22pF 100V C0G 10% Radial 5.08mm 125°C Bulk
CAP CER 22PF 100V NP0 RADIAL
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:22pF; Capacitance Tolerance:± 10%; Series:Skycap; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SR21; Lead Spacing:5.08mm ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX