KYOCERA AVX SQCB7M470FATME\500

Cap Ceramic 47pF 500V +90±30ppm/C 1% SMD 175°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SQCB7M470FATME\500.

IHS

Datasheet7 pages8 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-19
LTD Date2021-10-29

Related Parts

Yageo GroupC0805C470FBGACTU
Cap Ceramic 47pF 630V C0G 1% Pad SMD 0805 125C Automotive T/R
KYOCERA AVX12107A470JAT2A
Cap Ceramic 47pF 500V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX06035A470FAT2A
0603 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C470F5GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±1% 47pF
Yageo GroupC1206C470JBGACTU
Cap Ceramic 47pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
KYOCERA AVX04025A470FAT2A
0402 47 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX SQCB7M470FATME\500 provided by its distributors.

Cap Ceramic 47pF 500V +90±30ppm/C 1% SMD 175°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111
Rf/Microwave Capacitor 47Pf, 500V, 1210 1%
CAPACITOR, HI Q, 1210, 47PF, 500V; Capacitance:47pF; Capacitance Tolerance:± 1%; Series:SQCB; Voltage, Rating:500V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1210; Termination Type:SMD; Max Operating Temperature:175°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +175°C; Terminal Type:Surface Mount (SMD, SMT); Application:High Q; Q Factor @ Vr, F:10000; Self Resonant Frequency:1MHz; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating, DC:500V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQCB7M470FATME500
  • SQCB7M470FATME\500.