KYOCERA AVX SCMR18J604SRBB0

Electric Double Layer Capacitor, 8.1V, 30% +Tol, 10% -Tol, 600000uF, Through Hole Mount
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SCMR18J604SRBB0.

IHS

Datasheet12 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of KYOCERA AVX SCMR18J604SRBB0 provided by its distributors.

Electric Double Layer Capacitor, 8.1V, 30% +Tol, 10% -Tol, 600000uF, Through Hole Mount
SCM Radial Can EDLC Supercapacitor 0.945Lx0.315W 24.00mmx8.00mm -10% +30% 600mF 8.1V
Cap Supercap 0.6F 8.1V -10% to 30% (24 X 8 X 18mm) Radial Plastic Oval Can 13.5mm 15uA 0.4 Ohm 2000h 65C Bulk
600mF 8.1V -10%~30% 1000h@ 65¡ãC 8.1V 400m¦¸@ 1kHz 24mm*8mm*19.5mm
CAP, 0.6F, 8.1V, 20%, SUPER CAP, RADIAL
CAP, 0.6F, 8.1V, 20%, SUPER CAP, RADIAL; Capacitance:0.6F; Voltage Rating:8.1V; Capacitor Terminals:Radial Leaded; Product Range:SCM Series; Capacitance Tolerance:+30%, -10%; Lead Spacing:0.5mm; Lifetime @ Temperature:1000 hours @ RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX