
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | SCMR18F105PRBA0 | 0 | 1200 | Bulk | 6h | |||||||
| TTI Asia | SCMR18F105PRBA0 | Contact | 8h | |||||||||
| Richardson RFPD | SCMR18F105PRBA0 | Contact | 1200 | 11h | ||||||||
| Arrow Electronics | SCMR18F105PRBA0 | 0 | 1200 | |||||||||
| Win Source | WS-SCMR18F105PRBA0 | 1,082 | 18 | 5h |
Download datasheets and manufacturer documentation for KYOCERA AVX SCMR18F105PRBA0.
Download KYOCERA AVX SCMR18F105PRBA0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX SCMR18F105PRBA0 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX SCMR18F105PRBA0.