KYOCERA AVX SA105C822KAR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA105C822KAR.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX SA105C822KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C822K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 8200pF X7R 10% LS=2.54mm
Yageo GroupC410C822K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 8200pF X7R 10%
KYOCERA AVXSR211C822KAA
Cap Ceramic 0.0082uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR215C822KAA
Cap Ceramic 0.0082uF 50V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR155C822KAA
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount
Yageo GroupC322C822K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 8200pF X7R 10% LS=5.08mm

Descriptions

Descriptions of KYOCERA AVX SA105C822KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Through Hole Mount
Cap Ceramic 0.0082uF 50V X7R 10% Axial 125°C T/R
AX,CONF,X7R,.0082PF,50V,10%, 0.17X0.100,TR,HAZMAT<AZ
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:8200pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX