KYOCERA AVX SA102A510JAA

Cap Ceramic 51pF 200V C0G 5% Axial 125°C T/R
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA102A510JAA.

IHS

Datasheet1 page0 years ago

Inventory History

3 month trend:
-0.15%

CAD Models

Download KYOCERA AVX SA102A510JAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXSA102A470JAA
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 47pF ±5% C0G NP0
KYOCERA AVXSA102A470JARN
Cap Ceramic 47pF 200V C0G 5% Axial 125°C Ammo Pack
KYOCERA AVXSA102A560JAA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 47pF ±5% C0G NP0
Axial CERAMIC CAPACITOR AxiMax 400Comm C0G 100V 47pF ±10% C0G NP0

Descriptions

Descriptions of KYOCERA AVX SA102A510JAA provided by its distributors.

Cap Ceramic 51pF 200V C0G 5% Axial 125°C T/R
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000051uF, Through Hole Mount
51pF ¡À5% C0G(NP0) 200V ,D2.5xL4.3mm 4.32mm*4.32mm
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:51pF; Capacitance Tolerance:± 5%; Series:SpinGuard; Voltage Rating:200VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX