KYOCERA AVX SA101A561KAA

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101A561KAA.

IHS

Datasheet4 pages4 years ago

CAD Models

Download KYOCERA AVX SA101A561KAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 10%
Yageo GroupC315C561K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 10% LS=2.54mm
KYOCERA AVXSR151A561KAA
Cap Ceramic 560pF 100V C0G 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR211A561KAR
Cap Ceramic 560pF 100V C0G 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR211A561KAA
Cap Ceramic 560pF 100V C0G 10% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX SA101A561KAA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
Cap Ceramic 560pF 100V C0G 10% Axial 125°C T/R
CAP CER 560PF 100V NP0 AXIAL
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:560pF; Capacitance Tolerance:± 10%; Series:SpinGuard; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX