KYOCERA AVX SA101A102JAA

Capacitor, Ceramic; 1000pF; Axial; 100V; +/-5%; C0G (NP0); C0G (NP0); 2.54mmDia.; 4.32mm
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101A102JAA.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.13%

CAD Models

Download KYOCERA AVX SA101A102JAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic capacitor, 1 nF, 100 V (DC), ±5 %, axial, C0G, C410C102J1G5TA7200
Yageo GroupC420C102J1G5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC315C102J1G5TA
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bag
KYOCERA AVXSR211A102JAR
Capacitor Ceramic 0.001uF 100 Volt C0G 5% Radial 5.08 mm 125C
CAP CER 1000PF 100V C0G/NP0 RAD / 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Cap Ceramic 0.001uF 100V C0G 5% Radial 2.5mm 125C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX SA101A102JAA provided by its distributors.

Capacitor, Ceramic; 1000pF; Axial; 100V; +/-5%; C0G (NP0); C0G (NP0); 2.54mmDia.; 4.32mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V C0G 5% Axial 125°C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:1000pF; Capacitance Tolerance:± 5%; Series:SpinGuard; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:SA10 ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX