| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RPF06084R7M100K | 4,000 | 8K | 21h | ||||||||
| DigiKey | 478-RPF06084R7M100KCT-ND | 1,484 | 1 | Cut Tape | ||||||||
| TME | RPF06084R7M100K | 0 | 1K | 18h | ||||||||
| RS (Formerly Allied Electronics) | RPF06084R7M100K | 0 | 2K | Bulk | 9h | |||||||
| Mouser | 581-RPF06084R7M100K | 21,458 | 1 | Ammo Pack |
Download datasheets and manufacturer documentation for KYOCERA AVX RPF06084R7M100K.
Download KYOCERA AVX RPF06084R7M100K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX RPF06084R7M100K provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX RPF06084R7M100K.