KYOCERA AVX PBRC16.00HR70X000

Ceramic Resonator 16MHz ±0.7% (Tol) ±0.1% (Stability) 13pF FUND 3-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC16.00HR70X000.

IHS

Datasheet1 page11 years ago

Newark

element14 APAC

Future Electronics

CAD Models

Download KYOCERA AVX PBRC16.00HR70X000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2007-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Related Parts

Ceramic Resonator, 16MHz Nom
CERAMIC RESONATOR 16MHZ 10PF SMD
Ceramic Resonator 12MHz ±0.5% (Tol) ±0.1% (Stability) FUND 3-Pin CSMD T/R
Ceramic Resonator, 20MHz Nom
Ceramic Resonator 20MHz ±0.5% (Tol) ±0.1% (Stability) 13pF 3-Pin CSMD T/R
Ceramic Resonator 16MHz ±0.5% (Tol) ±0.3% (Stability) 22pF 40Ohm 3-Pin CSMD T/R

Descriptions

Descriptions of KYOCERA AVX PBRC16.00HR70X000 provided by its distributors.

Ceramic Resonator 16MHz ±0.7% (Tol) ±0.1% (Stability) 13pF FUND 3-Pin CSMD T/R
CERAMIC RES 16.0000MHZ 10PF SMD
AVX PBRC16.00HR70X000RESONATOR, 16 MHZ
RESONATOR, CERAMIC, 16.00MHZ, SMD; Frequency: 16MHz; Oscillator Mounting: -; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.5%; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2018); Accuracy: ± 0.5%; Capacitance Tolerance ±: ± 0.5%; External Depth: 3.4mm; External Length / Height: 2mm; External Width: 7.4mm; Height: 2mm; Lead Spacing: 2.5mm; No. of Pins: 3Pins; Operating Temperature Range: -40°C to +85°C; Resonant Frequency: 16MHz; Tolerance +: 0.5%; Tolerance -: 0.5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC-16.00HR70X000
  • PBRC16.00HR70X000.
  • PBRC1600HR70X000