KYOCERA AVX PBRC-4.00GR

Ceramic Resonator, 4MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC-4.00GR.

IHS

Datasheet1 page25 years ago

Newark

Farnell

Supply Chain

Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Descriptions

Descriptions of KYOCERA AVX PBRC-4.00GR provided by its distributors.

Ceramic Resonator, 4MHz Nom
SURFACE MOUNT (SMD SMT); Frequency: 4MHz; Oscillator Mounting: SMD; No. of Pins: 2 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.05%; Product Range: -; Frequency Stability: ± 0.5%; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (17-Dec-2015); Accuracy: ± 0.5%; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +85°C; Resonant Frequency: 4MHz; Resonator Case: SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC-4.00GR.
  • PBRC4.00GR