KYOCERA AVX NOJP106M002RWJ

Cap Niobium 10uF 2.5V 20% (2.05 X 1.35 X 1mm) SMD 4.5 Ohm 105°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NOJP106M002RWJ.

IHS

Datasheet7 pages4 years ago

Newark

element14 APAC

AVX

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-09-30
LTD Date2023-01-30

Descriptions

Descriptions of KYOCERA AVX NOJP106M002RWJ provided by its distributors.

Cap Niobium 10uF 2.5V 20% (2.05 X 1.35 X 1mm) SMD 4.5 Ohm 105°C T/R
Polarized, Niobium, 2.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
CAP NIOB OXID 10UF 20% 2.5V 0805
OxiCap Capacitors 2.5volts 10uF 20%
Niobium Oxide Capacitor; Capacitance:10µF; Capacitance Tolerance:± 20%; Series:OxiCap; Voltage Rating:2.5VDC; Capacitor Dielectric Type:Niobium Oxide; Package/Case:2012-15; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, CASE P, 10UF, 2.5V; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V dc; Effective Series Resistance:4.5ohm; Series:NOJ; Operating Temperature Range:-55°C to +105°C; Capacitor Dielectric Type:Niobium Oxide; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Case Style:P; External Depth:1.5mm; External Length / Height:2.05mm; External Width:1.35mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Application:Solid; Reel Quantity:2500; Tape Width:8mm; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:2.5V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX