KYOCERA AVX NC20MC0561JBA

Thermistor Ntc 560 Ohm 3910K 1206
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NC20MC0561JBA.

IHS

Datasheet27 pages4 years ago

Mouser

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VISHAY TFPT0805L5600FV THERMISTOR, PTC, 0805, 1%, 560R

Descriptions

Descriptions of KYOCERA AVX NC20MC0561JBA provided by its distributors.

THERMISTOR NTC 560OHM 3910K 1206
Smd Ntc Made In Tianjin Rohs Compliant: Yes |Kyocera Avx NC20MC0561JBA
NTC Thermistor, 560ohm, Surface Mount
NTC,SMD,1206,560 OHM,0.24V,5%,-55+150
SMD 1206 Thermistors 1206 560ohm 5%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX