KYOCERA AVX NB20Q00474JBA

Thermistor NTC 470K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4300K -5 to -4.5 T/R
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX NB20Q00474JBA.

IHS

Datasheet33 pages4 years ago

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-97.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KYOCERA AVX NB20Q00474JBA provided by its distributors.

Thermistor NTC 470K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4300K -5 to -4.5 T/R
Thermistor NTC 470KOhm 5% 2-Pin 1206 Plastic T/R
NTC SMD THERMISTOR NTC Thermistor, 470000ohm, Surface Mount
THERMISTOR, NTC, 470K, 1206; Series:NB; Thermistor Type:NTC; Resistance:470kohm; Resistance Tolerance:± 5%; Beta Value:4300; Max Operating Temperature:+150°C; Case Style:1206; External Length / Height:4300mm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB20Q00474JBA.