KYOCERA AVX ML03V11R7BAT2A

Cap Ceramic 1.7pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ML03V11R7BAT2A.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-10-01
LTD Date2024-10-01

Related Parts

KYOCERA AVXML03V11R8BAT2A
Smd Multilayer Ceramic Capacitor, Hi-Qr, Ml Series, 1.8 Pf, 0.1Pf, 250 V, 0603 [1608 Metric]
KYOCERA AVXML03V11R6BAT2A
SMD Multilayer Ceramic Capacitor, Hi-Qr, ML Series, 1.6 pF, 0.1pF, 250 V, 0603 [1608 Metric]
KYOCERA AVX06032U1R7BAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1.7pF C0G 0603 0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.7pF 50volts C0G +/-0.25pF
Yageo GroupCBR06C189BAGAC
Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
Cap Ceramic 1.6pF 250V C0G 0.1pF SMD 0603 125°C Paper T/R

Descriptions

Descriptions of KYOCERA AVX ML03V11R7BAT2A provided by its distributors.

Cap Ceramic 1.7pF 250V C0G 0.1pF Pad Flat With Concave 0603 125C T/R
1.7PF POLYMER MULTILAYER ORGANIC FILM CAPACITOR, -0.1 TO +0.1PF, 250 V SMD, 0603
ML Series 0603 1.7 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 1.7e-06uF, Surface Mount, 0603
CAP CER 1.7PF 250V C0G/NP0 0603
CAPACITOR, 1.7PF, +/-0.1PF, 250V; Capacitance:1.7pF; Capacitance Tolerance:± 0.1pF; Dielectric Characteristic:-; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • ML03V11R7BAT2A/3K
  • ML03V11R7BAT2A\3K
  • ML03V11R7BAT2A\\3K