KYOCERA AVX MD015C103KAB

Cap Ceramic 0.01uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MD015C103KAB.

Inventory History

3 month trend:
+30.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXMD011C103KAB
Cap Ceramic 0.01uF 100V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
KYOCERA AVXCK05BX103K
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC052C103K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC052C103K1R5CA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 0.01Uf X7R 10% Ls=5.08Mm
KYOCERA AVXCK05BX103KTR1
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupM39014/01-1455V
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm (1%FR) 125C Bulk

Descriptions

Descriptions of KYOCERA AVX MD015C103KAB provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
CAPACITOR;CERAMIC;CAP 0.01 UF;TOL 10%;RADIAL DIPGUARD 2-PIN;VOL-RTG 50V;X7R
MD Series 6.6 x 3.43 mm 10 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2610
CAPACITOR, 50V, 10NF; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:0.325mm; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:2.54mm; External Length / Height:6.6mm; External Width:3.43mm; No. of Pins:2; Package / Case:Radial; Temperature Coefficient:± 15%; Termination Type:Radial Leaded

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • MD015C103KAB.