KYOCERA AVX MD015A271JAB

Cap Ceramic 270pF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
$ 4.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX MD015A271JAB.

Newark

Datasheet2 pages17 years ago

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1610
Cap Ceramic 270pF 50V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 270pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
KYOCERA AVXSR151A271JARTR1
Leaded 100V 270pF 5% C0G multilayer ceramic capacitor
KYOCERA AVXSR155A271JAR
Cap Ceramic 270pF 50V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A271JAATR1
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Through Hole Mount, 1510

Descriptions

Descriptions of KYOCERA AVX MD015A271JAB provided by its distributors.

Cap Ceramic 270pF 50V C0G 5% Radial 2 Pin DIP 8.255mm 125°C Slide Pack
CAP CER 270PF 50V NP0 2-DIP
Ceramic Multilayer Capacitor; Capacitance:270pF; Capacitance Tolerance:± 5%; Series:DIPGuard; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:0.325mm; Termination Type:DIP ;RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX