KYOCERA AVX M39014/02-1350

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 3.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/02-1350.

Newark

Datasheet4 pages10 years ago
Datasheet1 page0 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.30%

CAD Models

Download KYOCERA AVX M39014/02-1350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC052C104K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC062C104K1R5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXMR055C104KAA
Capacitor,Ceramic,100000Pf,50Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
KYOCERA AVXM39014/01-1473
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bulk
KYOCERA AVXMR065C104KAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.1uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX M39014/02-1350 provided by its distributors.

Cap Ceramic 0.1uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 100nF 100V
M39014/02 Series 2.29x7.37x7.37 mm 0.1 uF 100V ±10% LS=5.08mm Ceramic Capacitor
CAP, MLCC, 0.1UF, X7R, 100V, RADIAL; Capacitance: 0.1µF; Voltage(DC): 100V; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Capacitor Case / Package: -; Qu

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX