KYOCERA AVX M39014/01-1593

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1593.

Newark

Datasheet4 pages10 years ago

Arrow Electronics

Inventory History

3 month trend:
-44.34%

CAD Models

Download KYOCERA AVX M39014/01-1593 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Yageo GroupC322C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm
Yageo GroupC320C104K1R5TA
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXCK05BX104K
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX M39014/01-1593 provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
Military MIL-PRF-39014CKR05 CERAMIC CAPACITOR Radial Ceramic Capacitor 0.190Lx0.090W 4.83mmx2.29mm BX ±10% 0.1muF
Capacitance:0.1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Product Range:Ckr05 Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Qualification:- Rohs Compliant: No |Kyocera Avx M39014/01-1593.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1593.