KYOCERA AVX M39014/01-1553V

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1553V.

Newark

Datasheet4 pages10 years ago
Datasheet1 page0 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-45.67%

CAD Models

Download KYOCERA AVX M39014/01-1553V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2007-03-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Yageo GroupC322C104K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm
Yageo GroupC320C104K1R5TA
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR201C104KAR
±10% 100V 100nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
RDE Series 3.15 x 4.5 x 3.5 mm 0.1 uF 100 V ±10% X7R Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX M39014/01-1553V provided by its distributors.

Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount
M39014/01 Series 2.29x4.83x4.83 mm 100 nF 50 V ±10% LS=5.08mm Ceramic Capacitor
Ceramic Capacitor 0.1UF 50V 10% X7R,Radial
CAP, 0.1UF, 50V, MLCC, RADIAL LEADED; Capacitance:0.1µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Capacitor Case / Package:- RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1553V.