KYOCERA AVX M39014/01-1311V

Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1311V.

Newark

Datasheet4 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-70.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC052C471K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
Yageo GroupCK05BX471K7301
470PF 200V 10% 5.08MM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Through Hole Mount
KYOCERA AVXCK05BX471KTR1
Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm 125°C T/R
KYOCERA AVXMR051C471KTA
Multilayer Ceramic Capacitor, Ceralam Mr Series, 470 Pf, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: No
KYOCERA AVXMR052X471KDA
Multilayer Ceramic Capacitor, Ceralam Mr Series, 470 Pf, - 10%, 200 V, Radial Leaded Rohs Compliant: No |Kyocera Avx MR052X471KDA

Descriptions

Descriptions of KYOCERA AVX M39014/01-1311V provided by its distributors.

Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount
M39014/01 Series 2.29x4.83x4.83 mm 470 pF 200V ±10% LS=5.08mm Ceramic Capacitor
CAP, 470PF, 200V, MLCC, RADIAL LEADED; Capacitance:470pF; Voltage(DC):200V; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Capacitor Case / Package:- RoHS Compliant: No

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39014/01-1311V.