
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | LP0805A1119ASTR | 0 | 3K | Tape & Reel | ||||||||
| Future Electronics | LP0805A1119ASTR | 0 | 3K | Tape & Reel | ||||||||
| Avnet | LP0805A1119ASTR | 0 | 3K | 5h | ||||||||
| Arrow Electronics | LP0805A1119ASTR | 0 | 3K | |||||||||
| Win Source | WS-LP0805A1119ASTR | 4,380 | 40 | 4h |
Download datasheets and manufacturer documentation for KYOCERA AVX LP0805A1119ASTR.
Download KYOCERA AVX LP0805A1119ASTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of KYOCERA AVX LP0805A1119ASTR provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX LP0805A1119ASTR.