KYOCERA AVX L0603150GGSTR

Inductor RF Chip Thin Film Multilayer 0.015uH 2% 450MHz 28Q-Factor Ceramic 0.3A 0.6Ohm DCR 0603 Automotive T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX L0603150GGSTR.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-16.12%

CAD Models

Download KYOCERA AVX L0603150GGSTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Thin Film 15nH 2% 500MHz 13Q-Factor 90mA 1.8Ohm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 15nH 2% 500MHz 17Q-Factor 150mA 1.3Ohm DCR 0603 Paper T/R
Inductor RF Thin Film 0.015uH 2% 500MHz 13Q-FactorCeramic 0.13A 1.75Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 16nH 2% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 26Q-Factor Ceramic 560mA 0402 T/R

Descriptions

Descriptions of KYOCERA AVX L0603150GGSTR provided by its distributors.

Inductor RF Chip Thin Film Multilayer 0.015uH 2% 450MHz 28Q-Factor Ceramic 0.3A 0.6Ohm DCR 0603 Automotive T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, SMD, 0603
0603 15 nH ±2 % Tolerance 300 mA Surface Mount High-Q RF Inductor
INDUCTOR, 0603 CASE, RF, 15NH; Inductor Type:Multi Layer Thin Film; Series:Accu-L; Inductance:15nH; Tolerance, Inductance:± 2%; Resistance:0.6ohm; DC Current Max:300A; Self Resonant Frequency:2500MHz; Case Style:0603; Q Factor @ Vr, F:28; Tolerance, +:2%; Tolerance, -:2%; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • L0603-150GGSTR